This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MX2EDGKBM-5.08-08P-GN01-Cu-Y-A

Extended
Manufacturer
MAX
MFR.Part #
MX2EDGKBM-5.08-08P-GN01-Cu-Y-A
JLCPCB Part #
C19184653
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12~28 15A 1x8P 300V 5.08mm 8 8P Female Plug Green Screw Screw Connection (M2.5) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 240

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 240

In-stock Item Pricing

Qty Unit Price
1+ $1.0838
10+ $0.9021
50+ $0.8024
100+ $0.6882
500+ $0.6384
1000+ $0.6159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons