
* Images are for reference only
MX15EDGVC-3.81-09P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGVC-3.81-09P-GN01-Cu-A
- JLCPCB Part #
- C5188187
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x9P 3.81mm 300V 8A 9 9P Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.1573
50+
$0.1244
250+
$0.1064
500+
$0.0888
2500+
$0.0809
5000+
$0.0762
Related Products
Welcome back, may I help you?