
* Images are for reference only
MX2EDGKBM-5.08-16P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGKBM-5.08-16P-GN01-Cu-Y-A
- JLCPCB Part #
- C19184660
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~28 15A 16 16P 1x16P 300V 5.08mm Female Plug Green Screw Screw Connection (M2.5) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$1.8734
10+
$1.5858
25+
$1.4042
100+
$1.2195
500+
$1.1375
1000+
$1.1006
Related Products
Welcome back, may I help you?