
* Images are for reference only
MX25R6435FZNIL0
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25R6435FZNIL0
- JLCPCB Part #
- C2802849
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 20 Years 3.2ms 64Mbit 80MHz Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 829
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 792
In-stock Item Pricing
Qty Unit Price
1+
$3.8953
10+
$3.3847
30+
$3.0818
100+
$2.7741
500+
$2.6323
1000+
$2.5695
Related Products
Welcome back, may I help you?