This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MX25L51245GMI-08G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L51245GMI-08G
JLCPCB Part #
C19191699
Package
SOP-16-300mil
Description
-40℃~+85℃ 100,000 cycles 150ms@(32KB) 166MHz 2.7V~3.6V 20 Years 20uA 250us 40ms 512Mbit Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOP-16-300mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991b1a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $7.9076
50+ $6.7950
150+ $6.1164
500+ $5.5472

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons