
* Images are for reference only
MX25L6473FM2I-08Q
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L6473FM2I-08Q
- JLCPCB Part #
- C20099902
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.2ms 100,000 Cycles 133MHz 2.65V~3.6V 20 Years 64Mbit SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1668
184+
$0.4664
460+
$0.4504
1012+
$0.4424
Related Products
Welcome back, may I help you?