
* Images are for reference only
MX25L1606EZNI-12G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L1606EZNI-12G
- JLCPCB Part #
- C152600
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 15uA 16Mbit 2.7V~3.6V 20 Years 400ms 600us 86MHz SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3201
10+
$1.1336
30+
$1.0404
100+
$0.9471
500+
$0.8924
1000+
$0.8635
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?