This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPAN02C-15

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SPAN02C-15
JLCPCB Part #
C6229985
Package
SIP,21.8x9.2mm
Description
1 1.5kV 134mA 15V 2W 36V~75V 83% SIP,21.8x9.2mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2058

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons