This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPA01C-12

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SPA01C-12
JLCPCB Part #
C7083568
Package
SIP,17.4x7.8mm
Description
1 1.5kV 12V 1W 36V~75V 78% 83mA SIP,17.4x7.8mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2637
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons