This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SKM15C-12

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SKM15C-12
JLCPCB Part #
C7316517
Package
DIP,25.4x25.4mm
Description
1 1.25A 1.5kV 12V 15W 36V~75V 86% DIP,25.4x25.4mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3236
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons