This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBTN01M-05

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SBTN01M-05
JLCPCB Part #
C7309181
Package
SMD-5P,12.9x10.9mm
Description
1 10.8V~13.2V 200mA 5V 79% SMD-5P,12.9x10.9mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4560

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons