This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DKA30C-15

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
DKA30C-15
JLCPCB Part #
C7264544
Package
DIP,50.8x50.8mm
Description
15V 1A 1kV 2 30W 36V~72V 81% DIP,50.8x50.8mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.0049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons