This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DLC03B-15

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
DLC03B-15
JLCPCB Part #
C7264566
Package
DIP,22.1x13.8mm
Description
100mA 15V 18V~36V 2 80% DIP,22.1x13.8mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 1800

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $7.2418
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons