
* Images are for reference only
MWSA1707S-330MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1707S-330MT
- JLCPCB Part #
- C6929829
- Package
- SMD,17.2x17.2mm
- Description
- 33uH 37mΩ 7A 8.5A Molded Inductor ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 417
In-stock Item Pricing
Qty Unit Price
1+
$1.8559
10+
$1.5981
30+
$1.4370
200+
$1.2727
400+
$1.1986
1000+
$1.1664
Related Products
Welcome back, may I help you?