
* Images are for reference only
MWSA1206S-151MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1206S-151MT
- JLCPCB Part #
- C408535
- Package
- SMD,13.5x12.6mm
- Description
- 1.5A 150uH 2.7A 350mΩ ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.6058
10+
$0.4962
30+
$0.4398
100+
$0.3851
500+
$0.3158
1000+
$0.2997
Related Products
Welcome back, may I help you?