
* Images are for reference only
MWSA0624S-1R5MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA0624S-1R5MT
- JLCPCB Part #
- C408430
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 13.5A 20mΩ 8.2A ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 793
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 793
In-stock Item Pricing
Qty Unit Price
1+
$0.1224
50+
$0.0996
150+
$0.0882
1500+
$0.0724
3000+
$0.0657
4500+
$0.0621
Related Products
Welcome back, may I help you?