* Images are for reference only
LQH3NPH2R2MMEL
- Manufacturer
- MURATA ELECTRONICS
- MFR.Part #
- LQH3NPH2R2MMEL
- JLCPCB Part #
- C1881379
- Package
- 1212
- Description
- Power Inductors - SMD Fixed IND 2.2uH 2100mA POWRTRN
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LQH3NPH2R2MMEL for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LQH3NPH2R2MMEL technical specifications, attributes, and parameters.
LQH3NPH2R2MMEL symbol, PCB footprint from the free EasyEDA PCB design tool.
LQH3NPH2R2MMEL datasheets or manufacturer documentation.
Datasheet: LQH3NPH2R2MMEL Datasheet (PDF)
Minimum: 31
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing