
* Images are for reference only
MUR3060DTR
Extended
- Manufacturer
- YFW
- MFR.Part #
- MUR3060DTR
- JLCPCB Part #
- C20606587
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Anode 1.85V@15A 30A 35ns 400A 5uA 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.4624
10+
$0.3641
50+
$0.3158
100+
$0.2642
500+
$0.2417
1000+
$0.2272
Related Products
Welcome back, may I help you?