
* Images are for reference only
MUR1660F
Extended
- Manufacturer
- LGE
- MFR.Part #
- MUR1660F
- JLCPCB Part #
- C5247913
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.5V 10uA@600V 16A 220A 50ns 600V 62W ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5156
10+
$0.4092
50+
$0.3416
100+
$0.2852
500+
$0.2594
1000+
$0.2449
Related Products
Welcome back, may I help you?