
* Images are for reference only
MT41K128M16JT-125 AAT:K
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K128M16JT-125 AAT:K
- JLCPCB Part #
- C2909868
- Package
- FBGA-96(8x14)
- Description
- -40℃~+105℃ 1.283V~1.45V 12mA 2Gbit 46mA 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM FBGA-96(8x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$12.3944
10+
$10.2741
30+
$9.2478
100+
$8.3878
Related Products
Welcome back, may I help you?