
* Images are for reference only
MSPM0C1104SRUKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0C1104SRUKR
- JLCPCB Part #
- C20608323
- Package
- WQFN-20(3x3)
- Description
- -40℃~+125℃ 1.62V~3.6V 16KB 18 1KB 24MHz 32 Bit ARM Cortex-M0+ Built-in+External FLASH WQFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
10+
$0.4173
30+
$0.3593
100+
$0.3126
500+
$0.2981
1000+
$0.2884
Welcome back, may I help you?