
* Images are for reference only
STM32H742IGK6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H742IGK6TR
- JLCPCB Part #
- C7089883
- Package
- UFBGA-201
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 140 16bit 1MB 32 Bit 480MHz 688KB ARM Cortex-M7 Built-in+External FLASH UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9955
200+
$11.5692
500+
$11.1825
1500+
$10.9924
Welcome back, may I help you?