
* Images are for reference only
TLC2262AIPWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC2262AIPWRG4
- JLCPCB Part #
- C2059954
- Package
- TSSOP-8
- Description
- -40℃~+125℃ -8V~8V 100pA 12nV/√Hz@1kHz 16V 1pA 2 2.2V~8V 2uV/℃ 500uA 550V/ms 710kHz 75dB 950uV Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4042
200+
$0.5447
500+
$0.5254
1000+
$0.5158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?