
* Images are for reference only
MSP432P401RIPZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP432P401RIPZR
- JLCPCB Part #
- C80728
- Package
- QFP-100(14x14)
- Description
- -40℃~+85℃ 1.62V~3.7V 14bit 256KB 32 Bit 48MHz 64KB 84 ARM Cortex-M4F Built-in FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8791
30+
$18.6871
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?