This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP430F2274IRHAT

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSP430F2274IRHAT
JLCPCB Part #
C2872537
Package
VQFN-40(6x6)
Description
-40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 16MHz 1KB 32 32KB Built-in FLASH MSP430 CPU16 VQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $4.7717
10+ $4.6509
30+ $4.5703
100+ $4.4898
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons