
* Images are for reference only
MSP430F2272IRHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F2272IRHAT
- JLCPCB Part #
- C2864393
- Package
- VQFN-40(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 16MHz 1KB 32 32KB Built-in FLASH MSP430 CPU16 VQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6099
250+
$2.9456
500+
$2.8425
1000+
$2.7909
Welcome back, may I help you?