
* Images are for reference only
ESD05V14T-LC-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- ESD05V14T-LC-MS
- JLCPCB Part #
- C7379985
- Package
- SOT-143
- Description
- -55℃~+125℃ 1.2pF 100nA 150W@8/20us 15V 5A 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 621
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0339
300+
$0.0293
3000+
$0.0257
6000+
$0.0230
9000+
$0.0216
Related Products
Welcome back, may I help you?