
* Images are for reference only
MSD30MEP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- MSD30MEP03BK
- JLCPCB Part #
- C5242027
- Package
- Plugin,P=3.175mm
- Description
- -55℃~+125℃ 3.175mm 30P Copper alloy EDGE SLOT Through Hole Plugin,P=3.175mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.6271
10+
$1.3839
35+
$1.1841
105+
$1.0278
490+
$0.9586
1050+
$0.9280
Related Products
Welcome back, may I help you?