
* Images are for reference only
MPSA95
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- MPSA95
- JLCPCB Part #
- C358543
- Package
- TO-92-3
- Description
- 100nA 300mA 300mV 400V 50MHz 625mW 80 PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2952
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2952
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
50+
$0.0684
150+
$0.0593
500+
$0.0525
3000+
$0.0471
6000+
$0.0444
Related Products
Welcome back, may I help you?