
* Images are for reference only
MPQ7221GRE-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ7221GRE-AEC1-Z
- JLCPCB Part #
- C20099888
- Package
- QFN-24(4x4)
- Description
- -40℃~+125℃ 16 3% 4.5V~16V 80mA Analog、PWM Short Circuit Protection、Over-Temperature Protection (OTP) QFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$4.3474
50+
$3.9969
100+
$3.6077
500+
$3.2183
1000+
$3.0756
Related Products
Welcome back, may I help you?