
* Images are for reference only
MP3326GR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3326GR-Z
- JLCPCB Part #
- C6674686
- Package
- QFN-24(4x4)
- Description
- -40℃~+150℃ 16 2% 220Hz、250Hz、280Hz、330Hz 4V~16V 50mA Analog、PWM Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7912
50+
$2.5585
100+
$2.3001
500+
$2.0417
1000+
$2.0288
3000+
$1.9641
Welcome back, may I help you?