
* Images are for reference only
MPQ6400DG-33-AEC1-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ6400DG-33-AEC1-LF-Z
- JLCPCB Part #
- C6306553
- Package
- QFN-6(2x2)
- Description
- -40℃~+125℃ 1 1.6uA 1.8V~5.5V 24ms 3.07V Active Low Manual reset input Open Drain Voltage monitor QFN-6(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$2.2639
100+
$1.9017
500+
$1.5783
1000+
$1.2937
Related Products

MPQ6400DG-33-AEC1-LF-P
Monolithic Power Systems
$0.5628

MPQ6400DG-01-AEC1-LF-Z
Monolithic Power Systems
$2.2639

MP6400DG-25-LF-Z
Monolithic Power Systems
$1.3584

MPQ6400DG-01-LF-Z
Monolithic Power Systems
$1.9405

MP6400DG-01-LF-Z
Monolithic Power Systems
$1.1384

MP6400DG-09-LF-P
Monolithic Power Systems
$0.4792
Welcome back, may I help you?