
* Images are for reference only
MPQ6400DG-01-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ6400DG-01-LF-Z
- JLCPCB Part #
- C6097570
- Package
- QFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.8V~5.5V 24ms Active Low No Open Drain Voltage Monitor Yes QFN-6(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9376
100+
$1.6277
500+
$1.3564
1000+
$1.0980
Related Products
Welcome back, may I help you?