
* Images are for reference only
MPQ3367AGR-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ3367AGR-AEC1-Z
- JLCPCB Part #
- C6228799
- Package
- QFN-24(4x4)
- Description
- -40℃~+125℃ 150mA 2.5% 3.5V~36V 340kHz~2.42MHz 50V 6 Analog、PWM Boost Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open circuit protection QFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.1076
50+
$4.4859
100+
$4.1837
500+
$3.5635
1000+
$2.6528
Welcome back, may I help you?