This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ3367AGR-AEC1-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ3367AGR-AEC1-P
JLCPCB Part #
C6993024
Package
QFN-24(4x4)
Description
-40℃~+125℃ 150mA 3.5V~36V 340kHz~2.42MHz 50V 6 Analog、PWM Boost Built-in QFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1448
10+ $0.9553
30+ $0.8526
100+ $0.7354

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons