
* Images are for reference only
MPP504J2A0702
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPP504J2A0702
- JLCPCB Part #
- C3019097
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100V 500nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5295
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5198
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
50+
$0.0650
150+
$0.0605
1000+
$0.0543
2000+
$0.0516
5000+
$0.0503
Related Products
Welcome back, may I help you?