PE334J2A0505 - 1
Extended
* Images are for reference only

PE334J2A0505

Attributes
Value
Manufacturer
MFR.Part #
PE334J2A0505
JLCPCB Part #
C20611485
Package
Plugin,P=5mm
Description
100V 330nF ±5% 插件,P=5mm Film Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerKYET
PackagePlugin,P=5mm
Voltage Rating100V
Tolerance±5%
Capacitance330nF