
* Images are for reference only
PE474J2A0504
Extended
- Manufacturer
- KYET
- MFR.Part #
- PE474J2A0504
- JLCPCB Part #
- C51939902
- Package
- Plugin,P=5mm
- Description
- 470nF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0984
50+
$0.0791
150+
$0.0694
1000+
$0.0621
2000+
$0.0563
5000+
$0.0534
Related Products
Welcome back, may I help you?