
* Images are for reference only
MPP474J2A0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPP474J2A0701
- JLCPCB Part #
- C3019096
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100V 470nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2889
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2858
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0858
150+
$0.0753
1000+
$0.0608
2000+
$0.0546
5000+
$0.0515
Related Products
Welcome back, may I help you?