
* Images are for reference only
PE104J2G0503
Extended
- Manufacturer
- KYET
- MFR.Part #
- PE104J2G0503
- JLCPCB Part #
- C48533511
- Package
- Plugin,P=5mm
- Description
- 100nF 400V ±5% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1081
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1022
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
100+
$0.0573
300+
$0.0501
1000+
$0.0447
5000+
$0.0404
10000+
$0.0383
Related Products
Welcome back, may I help you?