
* Images are for reference only
MPP155J2S1501
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPP155J2S1501
- JLCPCB Part #
- C2928863
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 1.5uF 450V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2330
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2311
In-stock Item Pricing
Qty Unit Price
1+
$0.2525
50+
$0.2013
150+
$0.1793
500+
$0.1365
2500+
$0.1243
5000+
$0.1170
Related Products
Welcome back, may I help you?