
* Images are for reference only
MPL-AY1265-5R6
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AY1265-5R6
- JLCPCB Part #
- C3222979
- Package
- SMD,13.5x12.6mm
- Description
- 13A 20A 5.6uH 8.6mΩ Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5942
50+
$1.5814
100+
$1.4646
Related Products
Welcome back, may I help you?