
* Images are for reference only
MP9943AGQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP9943AGQ-Z
- JLCPCB Part #
- C190866
- Package
- QFN-8(3x3)
- Description
- -40℃~+125℃@(TJ) 1 410kHz 4V~36V 500uA Adjustable Buck Buck Built-in Yes QFN-8(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 226
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$2.1905
50+
$1.9960
100+
$1.7887
500+
$1.6202
1000+
$1.5814
3000+
$1.5164
Related Products
Welcome back, may I help you?