
* Images are for reference only
MP2004DJ-PN-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2004DJ-PN-LF-Z
- JLCPCB Part #
- C6674562
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 2 2.85V、3V 6V Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2618
50+
$1.1072
100+
$1.0048
500+
$0.9043
1000+
$0.7750
3000+
$0.7622
Welcome back, may I help you?