This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP20046DN-S-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP20046DN-S-LF-P
JLCPCB Part #
C5775797
Package
SOICE-8
Description
-40℃~+125℃@(Tj) 1 17uVrms 210mV@(2A) 2A 3.3V 5.5V 70dB@(100Hz) 75uA Fixed Over Current Protection、Over Temperature Protection Positive SOICE-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6010
10+ $0.4888
30+ $0.4328
100+ $0.3767
500+ $0.3430
1000+ $0.3254
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons