
* Images are for reference only
MP8110DK-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8110DK-LF-Z
- JLCPCB Part #
- C6674812
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.4V~40V 12uA 2.5V~40V 400uV 4nA 5mA ±5V MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.6849
50+
$1.5295
100+
$1.3610
500+
$1.2313
1000+
$1.1537
Related Products
Welcome back, may I help you?