
* Images are for reference only
MP20045DN-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP20045DN-LF-P
- JLCPCB Part #
- C5675631
- Package
- SOICE-8
- Description
- -40℃~+125℃@(Tj) 1 1.5V~5V 110uA 13uVrms 1A 280mV@(1A) 5.5V 56dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection Positive SOICE-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3761
10+
$0.2984
30+
$0.2652
100+
$0.2237
500+
$0.2053
1000+
$0.1941
Related Products
Welcome back, may I help you?