
* Images are for reference only
MP2615AGQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2615AGQ-Z
- JLCPCB Part #
- C349401
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 1.1mA 1~2 2A 4.75V~18V Charging IC Support Support QFN-16(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.9701
50+
$1.8016
100+
$1.6073
500+
$1.4517
1000+
$1.3998
3000+
$1.3739
Related Products
Welcome back, may I help you?