
* Images are for reference only
MPQ4568GQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4568GQ-P
- JLCPCB Part #
- C3187593
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃ 1 100mA 20uA 4.5V~45V Buck Buck Built-in Yes QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6358
10+
$0.5138
30+
$0.4528
100+
$0.3918
500+
$0.3565
1000+
$0.3372
Related Products
Welcome back, may I help you?