
* Images are for reference only
MP24833-AGN-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP24833-AGN-Z
- JLCPCB Part #
- C3199752
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 210kHz 3A 4.5V~55V Analog、PWM Buck、Boost Built-in Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOIC-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 467
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 456
In-stock Item Pricing
Qty Unit Price
1+
$0.9214
50+
$0.8305
100+
$0.7268
500+
$0.6489
1000+
$0.6230
3000+
$0.5970
Related Products
Welcome back, may I help you?